
DA24658-15 | |
|---|---|
DigiKey Part Number | DA24658-15-ND |
Manufacturer | |
Manufacturer Product Number | DA24658-15 |
Description | DSUB DA DEEP STRT B/S 50U G |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° |
Category | Compatible D-Sub Size 15pos and HD26pos |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Brass |
Accessory Type One Piece Backshell | Plating Gold |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Base Product Number |

