
AIB6-14S-6SS | |
|---|---|
DigiKey Part Number | AIAIB6-14S-6SS-ND |
Manufacturer | |
Manufacturer Product Number | AIB6-14S-6SS |
Description | CONN PLUG FMALE 6P SOLDER CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Features Coupling Nut |
Qualification MIL-5015 Derivative | Shielding |
Shell Size - Insert 14S-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Reverse Bayonet Lock | Applications Automotive, Industrial, Marine, Military |
Orientation N (Normal) | Base Product Number |

