
AE556W20-27S-LC | |
|---|---|
DigiKey Part Number | 2403-AE556W20-27S-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE556W20-27S-LC |
Description | AE5 14C 14#16 SKT PLUG |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 14 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 Series III | Shielding Shielded |
Shell Size - Insert 20-27 | Note Contacts Sold Separately |
Contact Type Crimp | Operating Temperature -55°C ~ 175°C |
Contact Size 16 |

