
192900-0072 | |
|---|---|
DigiKey Part Number | 192900-0072-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0072 |
Description | CONN RCPT HSG MALE 32POS PNL MT |
Customer Reference | |
Detailed Description | 32 (28 + 4 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 32 (28 + 4 Power) | Includes 4 pcs - 1 Connector, 1 Grommet, 1 Nut, 1 O-Ring |
Shell Size - Insert 24-0428 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp, Solder and Solder Cup | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
Mounting Feature Flange | Base Product Number |











