
SDF-250F75PR01-06 | |
|---|---|
DigiKey Part Number | SDF-250F75PR01-06-ND |
Manufacturer | |
Manufacturer Product Number | SDF-250F75PR01-06 |
Description | SPEAKR 4.92OHM 300W TOP 86.6DB |
Customer Reference | |
Detailed Description | 4.92 Ohms Subwoofer Speaker 300 W 25 Hz ~ 400 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 25 Hz ~ 400 kHz | |
Frequency - Self Resonant | 33.50Hz | |
Impedance | 4.92 Ohms | |
Efficiency - dBA | 86.60 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 300 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 10.598" Dia (269.20mm) | |
Height - Seated (Max) | 5.433" (138.00mm) |











