
PE4756 | |
|---|---|
DigiKey Part Number | 6099-PE4756-ND |
Manufacturer | |
Manufacturer Product Number | PE4756 |
Description | RP BNC Female Connector Solder A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP-BNC Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $4.78300 | $47.83 |
| 25 | $4.48360 | $112.09 |
| 50 | $4.26940 | $213.47 |
| 100 | $4.06530 | $406.53 |
| 250 | $3.81064 | $952.66 |
| 500 | $3.62882 | $1,814.41 |
| 1,000 | $3.45570 | $3,455.70 |
| 2,500 | $3.23956 | $8,098.90 |

