
0505X202MW500 | |
|---|---|
DigiKey Part Number | 4363-0505X202MW500TR-ND - Tape & Reel (TR) 4363-0505X202MW500CT-ND - Cut Tape (CT) 4363-0505X202MW500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505X202MW500 |
Description | CAP CER 2000PF 50V X7R 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±20% 50V Ceramic Capacitor X7R 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±20% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.79000 | $3.79 |
| 10 | $2.59300 | $25.93 |
| 50 | $2.12300 | $106.15 |
| 100 | $1.97760 | $197.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.73170 | $865.85 |
| 1,000 | $1.65555 | $1,655.55 |
| 1,500 | $1.61742 | $2,426.13 |
| 2,500 | $1.57514 | $3,937.85 |
| 3,500 | $1.55042 | $5,426.47 |
| 5,000 | $1.52663 | $7,633.15 |

