
0402BB104KW500 | |
|---|---|
DigiKey Part Number | 4363-0402BB104KW500TR-ND - Tape & Reel (TR) 4363-0402BB104KW500CT-ND - Cut Tape (CT) 4363-0402BB104KW500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402BB104KW500 |
Description | .040 X .020, FREQUENCY >50GHZ, . |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.87000 | $4.87 |
| 10 | $3.40400 | $34.04 |
| 50 | $2.82280 | $141.14 |
| 100 | $2.64320 | $264.32 |
| 500 | $2.33930 | $1,169.65 |
| 1,000 | $2.24518 | $2,245.18 |
| 2,500 | $2.21035 | $5,525.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.03637 | $20,363.70 |

