
52-03-2040-0000 | |
|---|---|
DigiKey Part Number | 52-03-2040-0000-ND |
Manufacturer | |
Manufacturer Product Number | 52-03-2040-0000 |
Description | RF EMI EMI CONDUCTIVE COATING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI EMI Conductive Coating CHO-SHIELD® 2040 Acrylic X X |
Datasheet | Datasheet |
Category | Material Acrylic |
Manufacturer Parker Chomerics | Shelf Life 12 Months |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
Part Status Active | Base Product Number |
Type EMI Conductive Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,874.97000 | $8,874.97 |

