
50-04-2165-0000 | |
|---|---|
DigiKey Part Number | 50-04-2165-0000-ND |
Manufacturer | |
Manufacturer Product Number | 50-04-2165-0000 |
Description | RF EMI EMI CONDUCTIVE SEALANT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI EMI Conductive Sealant CHO-BOND® 2165 Polyurethane X X |
Datasheet | Datasheet |
Category | Material Polyurethane |
Manufacturer Parker Chomerics | Shelf Life 9 Months |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Storage/Refrigeration Temperature 77°F (25°C) |
Part Status Active | Base Product Number |
Type EMI Conductive Sealant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,772.55000 | $2,772.55 |

