
PJS6600_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6600_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6600_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6600_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6600_S1_00001 |
Description | MOSFET N/P-CH 30V 1.6A SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.6A (Ta), 1.1A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 4.5V, 1.6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 93pF @ 15V, 125pF @ 15V |
Part Status Active | Power - Max 1.25W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 1.6A (Ta), 1.1A (Ta) | Supplier Device Package SOT-23-6 |
Rds On (Max) @ Id, Vgs 200mOhm @ 1.6A, 4.5V, 370mOhm @ 1.1A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.40000 | $4.00 |
| 100 | $0.25240 | $25.24 |
| 500 | $0.18792 | $93.96 |
| 1,000 | $0.16705 | $167.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14048 | $421.44 |
| 6,000 | $0.12708 | $762.48 |
| 9,000 | $0.12024 | $1,082.16 |
| 15,000 | $0.11256 | $1,688.40 |
| 21,000 | $0.10800 | $2,268.00 |
| 30,000 | $0.10358 | $3,107.40 |

