
BZT52-C30_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C30_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C30_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C30_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C30_R1_00001 |
Description | DIODE ZENER 30V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 22.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03496 | $104.88 |
| 6,000 | $0.03097 | $185.82 |
| 9,000 | $0.02893 | $260.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.12000 | $1.20 |
| 100 | $0.07340 | $7.34 |
| 500 | $0.05290 | $26.45 |
| 1,000 | $0.04626 | $46.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.09100 | $0.91 |
| 100 | $0.04770 | $4.77 |
| 500 | $0.04478 | $22.39 |
| 1,000 | $0.04190 | $41.90 |

