UTP28X29BU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $69.88400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $79.81000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $69.74200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $72.04600
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.00' (8.84m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28X29BU

DigiKey Part Number
UTP28X29BU-ND
Manufacturer
Manufacturer Product Number
UTP28X29BU
Description
CAT 6A 28AWG UTP PATCH CORD, CM/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 29.00' (8.84m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
29.00' (8.84m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Latch Lock, Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP28X28BUPanduit Corp0UTP28X28BU-ND$69.88400Parametric Equivalent
UTP28X30BUPanduit Corp0UTP28X30BU-ND$79.81000Parametric Equivalent
UTP28X8.5MBUPanduit Corp0UTP28X8.5MBU-ND$69.74200Parametric Equivalent
UTP28X9MBUPanduit Corp0UTP28X9MBU-ND$72.04600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$71.28600$712.86