Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP28X110YL | |
|---|---|
DigiKey Part Number | UTP28X110YL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X110YL |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
cms-standard-lead-time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 110.00' (33.53m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 110.00' (33.53m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28X105YL | Panduit Corp | 0 | UTP28X105YL-ND | $175.88100 | Parametric Equivalent |
| UTP28X115YL | Panduit Corp | 0 | UTP28X115YL-ND | $189.31100 | Parametric Equivalent |
| UTP28X35MYL | Panduit Corp | 0 | UTP28X35MYL-ND | $189.08800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $182.60400 | $1,826.04 |



