
UTP28SP4.5MRD | |
|---|---|
DigiKey Part Number | 298-17721-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP4.5MRD |
Description | CABLE MOD 8P8C PLUG-PLUG 14.76' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 14.76' (4.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.33000 | $25.33 |

