Parametric Equivalent
Parametric Equivalent

UTP28SP25MGY | |
|---|---|
DigiKey Part Number | UTP28SP25MGY-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP25MGY |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 82.02' (25.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP80GY | Panduit Corp | 0 | UTP28SP80GY-ND | $107.01100 | Parametric Equivalent |
| UTP28SP85GY | Panduit Corp | 0 | UTP28SP85GY-ND | $112.10400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $109.07300 | $1,090.73 |

