
PNF14-10FF-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-10FF-3KTR-ND - Tape & Reel (TR) 298-PNF14-10FF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-10FF-3K |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.080" ~ 0.162" (2.03mm ~ 4.11mm) |
Width - Outer Edges 0.350" (8.89mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.870" (22.10mm) | Tongue Inside Opening 0.198" (5.03mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $1.05200 | $10.52 |
| 25 | $1.02240 | $25.56 |
| 50 | $1.00060 | $50.03 |
| 100 | $0.97910 | $97.91 |
| 250 | $0.95128 | $237.82 |
| 500 | $0.93078 | $465.39 |
| 1,000 | $0.91069 | $910.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87971 | $2,639.13 |
| 6,000 | $0.86068 | $5,164.08 |
| 9,000 | $0.84973 | $7,647.57 |
| 15,000 | $0.83612 | $12,541.80 |
| 21,000 | $0.82727 | $17,372.67 |
| 30,000 | $0.81798 | $24,539.40 |

