Parametric Equivalent

PN22-4F-C | |
|---|---|
DigiKey Part Number | 298-15510-ND |
Manufacturer | |
Manufacturer Product Number | PN22-4F-C |
Description | CONN SPADE TERM 22-26AWG #4 YEL |
Customer Reference | |
Detailed Description | Yellow 4 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 22-26 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 4 Stud | Insulation Diameter 0.090" (2.29mm) |
Width - Outer Edges 0.200" (5.08mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.670" (17.02mm) | Tongue Inside Opening 0.120" (3.05mm) |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV22-4F-MYY | Panduit Corp | 0 | 298-PV22-4F-MYY-ND | $0.52079 | Parametric Equivalent |


