
PMDR-N | |
|---|---|
DigiKey Part Number | 298-23056-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-N |
Description | WIRE MARKER TAPE WHITE REFILLS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape with Dispenser White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Tape with Dispenser | |
Size | - | |
Cable Diameter | - | |
Legend | N | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $8.04700 | $80.47 |
| 25 | $7.81840 | $195.46 |
| 50 | $7.64980 | $382.49 |
| 100 | $7.48450 | $748.45 |
| 250 | $7.27104 | $1,817.76 |
| 500 | $7.11336 | $3,556.68 |
| 1,000 | $6.95897 | $6,958.97 |
| 5,000 | $6.61250 | $33,062.50 |

