
PLWP40SC-D30 | |
|---|---|
DigiKey Part Number | 298-23024-ND |
Manufacturer | |
Manufacturer Product Number | PLWP40SC-D30 |
Description | CBL TIE LOCKING BLK 50LBS 7.01" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.58" (40.13mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7" | |
Bundle Diameter | 1.58" (40.13mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.584' (178.00mm, 7.01") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.81400 | $8.14 |
| 25 | $0.78960 | $19.74 |
| 50 | $0.77180 | $38.59 |
| 100 | $0.75400 | $75.40 |
| 250 | $0.73140 | $182.85 |
| 500 | $0.71456 | $357.28 |
| 1,000 | $0.69805 | $698.05 |
| 2,500 | $0.67665 | $1,691.62 |



