


PLT1M-L6-4 | |
|---|---|
DigiKey Part Number | 298-13819-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-L6-4 |
Description | CBL TIE LOCKING BLUE/YLW 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue, Yellow Stripe 0.82" (20.83mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.333' (101.60mm, 4.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Blue, Yellow Stripe |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 4" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.82" (20.83mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.35300 | $3.53 |
| 25 | $0.34200 | $8.55 |
| 50 | $0.33460 | $16.73 |
| 100 | $0.32700 | $32.70 |
| 250 | $0.31720 | $79.30 |
| 500 | $0.30998 | $154.99 |
| 1,000 | $0.30287 | $302.87 |
| 2,500 | $0.29368 | $734.20 |








