


PLM1M-M69 | |
|---|---|
DigiKey Part Number | 298-20103-ND |
Manufacturer | |
Manufacturer Product Number | PLM1M-M69 |
Description | MARKER TIE NATURAL 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Marker Strap/Flag Tie | |
Length - Approximate | 4" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Flame Retardant, Write-On Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $1.17400 | $11.74 |
| 25 | $1.13920 | $28.48 |
| 50 | $1.11280 | $55.64 |
| 100 | $1.08760 | $108.76 |
| 250 | $1.05484 | $263.71 |
| 500 | $1.03046 | $515.23 |
| 1,000 | $1.00653 | $1,006.53 |
| 3,000 | $0.96948 | $2,908.44 |


