
PLC2S-S10-M30 | |
|---|---|
DigiKey Part Number | 298-13723-ND |
Manufacturer | |
Manufacturer Product Number | PLC2S-S10-M30 |
Description | CBL TIE LOCKING BLACK 50LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.84" (46.74mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.658' (200.66mm, 7.90") |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 1.84" (46.74mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55891 | $558.91 |
| 2,000 | $0.54594 | $1,091.88 |
| 3,000 | $0.53847 | $1,615.41 |
| 5,000 | $0.52916 | $2,645.80 |
| 7,000 | $0.52309 | $3,661.63 |
| 10,000 | $0.51672 | $5,167.20 |



