Image for PDL-8VF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL-8VF

DigiKey Part Number
PDL-8VF-ND
Manufacturer
Manufacturer Product Number
PDL-8VF
Description
DOT MATRIX SELF-LAM LABEL VINYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 0.80" W x 1.44" L (20.3mm x 36.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
0.80" W x 1.44" L (20.3mm x 36.6mm)
Color
White
Material
Vinyl Film
For Use With/Related Products
-
Operating Temperature
-40°C ~ 66°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
5,000$0.44432$2,221.60
Manufacturers Standard Package