P110PC4IG3MAY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $28.60400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $46.49300
Datasheet
Cable Assembly 110 Plug to RJ45, 8p8c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P110PC4IG3MAY

DigiKey Part Number
P110PC4IG3MAY-ND
Manufacturer
Manufacturer Product Number
P110PC4IG3MAY
Description
110 PATCH CORD ASSEMBLY, 4 PAIR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 110 Plug to RJ45, 8p8c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
110 Plug to RJ45, 8p8c
Length
9.84' (3.00m)
Cable Type
Round
Color
Gray
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$46.49300$464.93