
NE4X5WH6 | |
|---|---|
DigiKey Part Number | 298-22594-ND |
Manufacturer | |
Manufacturer Product Number | NE4X5WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 4.140" (105.16mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Polyphenylene Oxide (PPO), Halogen Free |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 5.000" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $490.87000 | $490.87 |
| 12 | $453.56417 | $5,442.77 |
| 30 | $452.20500 | $13,566.15 |



