
LCDX4/0-12-X | |
|---|---|
DigiKey Part Number | 298-11843-ND |
Manufacturer | |
Manufacturer Product Number | LCDX4/0-12-X |
Description | CONN TERM RECT TONG 4/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Purple |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.650" (16.51mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Barrel OD 0.810" (20.57mm) |
Length - Overall 4.510" (114.55mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.10000 | $29.10 |
| 10 | $27.05400 | $270.54 |
| 25 | $26.28320 | $657.08 |
| 50 | $25.71320 | $1,285.66 |
| 100 | $25.15500 | $2,515.50 |
| 250 | $24.43464 | $6,108.66 |
| 500 | $23.90244 | $11,951.22 |
| 1,000 | $23.38124 | $23,381.24 |
| 2,500 | $22.70837 | $56,770.92 |

