



LCD2/0-14B-X | |
|---|---|
DigiKey Part Number | 298-11807-ND |
Manufacturer | |
Manufacturer Product Number | LCD2/0-14B-X |
Description | CONN TERM RECT LUG 2/0 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Black |
Terminal Type Lug, Grounding | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.450" (11.43mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Barrel OD 0.580" (14.73mm) |
Length - Overall 2.830" (71.88mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.850" (21.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.00000 | $19.00 |
| 10 | $17.66700 | $176.67 |
| 25 | $17.16400 | $429.10 |
| 50 | $16.79240 | $839.62 |
| 100 | $16.42840 | $1,642.84 |
| 250 | $15.95852 | $3,989.63 |
| 500 | $15.61156 | $7,805.78 |
| 1,000 | $15.27165 | $15,271.65 |
| 2,500 | $14.83294 | $37,082.35 |


