Terminal Connector Rectangular Rectangular Tongue 1000MCM (kcmil)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD1000-00-3

DigiKey Part Number
LCD1000-00-3-ND
Manufacturer
Manufacturer Product Number
LCD1000-00-3
Description
CONN TERM RECT TONG 1000 MCM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 1000MCM (kcmil)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
1000MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
White
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Terminal Style
No Stud Hole
Contact Material
Copper
Tab Thickness
0.320" (8.13mm)
Diameter - Barrel ID
1.170" (29.72mm)
Length - Overall
5.770" (146.56mm)
Diameter - Barrel OD
1.500" (38.10mm)
Width - Outer Edges
2.170" (55.12mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$151.23000$151.23
10$140.59100$1,405.91
25$136.55880$3,413.97
50$133.57980$6,678.99
100$130.66120$13,066.12
250$126.89428$31,723.57
500$124.11176$62,055.88
1,000$121.38594$121,385.94
Manufacturers Standard Package