Terminal Connector Rectangular Rectangular Tongue 750MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC750-38DW-6

DigiKey Part Number
298-22172-ND
Manufacturer
Manufacturer Product Number
LCC750-38DW-6
Description
CONN TERM RECT TONG 750 MCM #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 750MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
750MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Black
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Terminal Style
Two Stud Holes
Diameter - Barrel ID
1.030" (26.16mm)
Tab Thickness
0.260" (6.60mm)
Diameter - Barrel OD
1.300" (33.02mm)
Length - Overall
5.710" (145.03mm)
Diameter - Ring ID
0.410" (10.41mm)
Width - Outer Edges
1.890" (48.01mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$85.90000$85.90
Manufacturers Standard Package