
LCA6-56H-L | |
|---|---|
DigiKey Part Number | 298-21843-ND |
Manufacturer | |
Manufacturer Product Number | LCA6-56H-L |
Description | CONN TERM RECT TONG 6 AWG #5/16 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 5/16 Stud |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Diameter - Barrel ID 0.220" (5.59mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.310" (7.87mm) |
Tab Thickness 0.070" (1.78mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.560" (14.22mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), 45° Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCA6-56-L | Panduit Corp | 6,108 | 298-10577-ND | $4.41000 | Similar |


