
LAM2A800-58-6Y | |
|---|---|
DigiKey Part Number | LAM2A800-58-6Y-ND |
Manufacturer | |
Manufacturer Product Number | LAM2A800-58-6Y |
Description | CONN TERM RECT LUG #5/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 5/8 Stud |
Category | Terminal Style Single Stud Hole |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features 2 Cable Entries, With Screw |
Terminal Type Lug, Grounding | Contact Finish Tin |
Stud/Tab Size 5/8 Stud | Contact Material Aluminum |

