
LAB4/0-12-ER | |
|---|---|
DigiKey Part Number | 298-LAB4/0-12-ER-ND |
Manufacturer | |
Manufacturer Product Number | LAB4/0-12-ER |
Description | ALUMINUM COMPRESSION LUG, 2 HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 4/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color White |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 1/2 Stud | Contact Material Aluminum |
Terminal Style Two Stud Holes | Diameter - Barrel ID 0.550" (13.97mm) |
Tab Thickness 0.310" (7.87mm) | Diameter - Barrel OD 0.880" (22.35mm) |
Length - Overall 5.940" (150.88mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.190" (30.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.31000 | $44.31 |


