Terminal Connector Rectangular Standard 2/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAB2/0-12-E

DigiKey Part Number
298-LAB2/0-12-E-ND
Manufacturer
Manufacturer Product Number
LAB2/0-12-E
Description
CONN TERM RECT TONG 2/0 AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 2/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
1/2 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.250" (6.35mm)
Length - Overall
5.560" (141.22mm)
Width - Outer Edges
0.940" (23.88mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
Olive
Contact Finish
Tin
Contact Material
Aluminum
Diameter - Barrel ID
0.440" (11.18mm)
Diameter - Barrel OD
0.690" (17.53mm)
Diameter - Ring ID
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$36.06000$36.06
Manufacturers Standard Package