
GRC2-58-TL | |
|---|---|
DigiKey Part Number | 298-21483-ND |
Manufacturer | |
Manufacturer Product Number | GRC2-58-TL |
Description | CBL CLAMP GROUND BRONZE ROD MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Rod Mount, Fastener 0.690" (17.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Grounding | |
Type Attributes | - | |
Opening Size | 0.690" (17.53mm) | |
Mounting Type | Rod Mount, Fastener | |
Material | Bronze | |
Color | Bronze | |
Length | - | |
Width | 0.640" (16.26mm) | |
Height | 1.340" (34.04mm) | |
Panel Hole Size | - | |
Material Thickness | 0.120" (3.05mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Direct Burial | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.24000 | $16.24 |
| 10 | $15.10600 | $151.06 |
| 25 | $14.67560 | $366.89 |
| 50 | $14.35800 | $717.90 |
| 100 | $14.04710 | $1,404.71 |
| 250 | $13.64580 | $3,411.45 |
| 500 | $13.34926 | $6,674.63 |
| 1,000 | $13.05886 | $13,058.86 |
| 2,500 | $12.68405 | $31,710.12 |

