
G.75X2LG6-A | |
|---|---|
DigiKey Part Number | 298-G75X2LG72-A-ND |
Manufacturer | |
Manufacturer Product Number | G.75X2LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Width 0.930" (23.62mm) |
Manufacturer Panduit Corp | Mounting Type Adhesive, Screw |
Series | Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Color Gray, Light |
Part Status Active | Shelf Life 48 Months |
Wire Duct Type Slotted (Raceway), Base | Shelf Life Start Date of Manufacture |
Height 1.980" (50.29mm) | Base Product Number |
Length 6.00' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.53000 | $91.53 |
| 10 | $85.10200 | $851.02 |
| 25 | $82.66560 | $2,066.64 |
| 50 | $80.86640 | $4,043.32 |
| 120 | $78.64567 | $9,437.48 |
| 360 | $76.37242 | $27,494.07 |


