


FSPR912Y | |
|---|---|
DigiKey Part Number | 298-FSPR912Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSPR912Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.590" (14.99mm) | |
Tensile Strength | 20.4kg | |
Attenuation - Typ | - | |
Jacket Color | Yellow | |
Bend Radius | 149.86mm | |
Ratings | OFCR | |
Features | 12 Fibers, Armored | |
Operating Temperature | -40°C ~ 75°C | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 150.0' (45.7m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.82000 | $7.82 |
| 5 | $7.43400 | $37.17 |
| 10 | $7.27500 | $72.75 |
| 25 | $7.06840 | $176.71 |
| 50 | $6.91560 | $345.78 |
| 100 | $6.76620 | $676.62 |

