



FQ9N-12-10AS | |
|---|---|
DigiKey Part Number | 298-12690-ND |
Manufacturer | |
Manufacturer Product Number | FQ9N-12-10AS |
Description | 12-FIBER, QUICKNET SFQ CASSETTE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Panduit Corp | Mode Singlemode |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Ferrule Material Phosphor Bronze |
Type Adapter | Color Blue |
Convert From (Adapter End) LC Receptacle | Operating Temperature 0°C ~ 70°C |
Convert To (Adapter End) MPO Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,055.32000 | $1,055.32 |
| 10 | $980.59500 | $9,805.95 |
| 25 | $952.24120 | $23,806.03 |
| 50 | $931.29900 | $46,564.95 |
| 100 | $910.77810 | $91,077.81 |

