
F2X3WH6 | |
|---|---|
DigiKey Part Number | 298-F2X3WH6-22-ND |
Manufacturer | |
Manufacturer Product Number | F2X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 22" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.010" (76.45mm) | |
Length | 1.83' (558.80mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.96000 | $31.96 |
| 10 | $29.71400 | $297.14 |
| 25 | $28.86640 | $721.66 |
| 50 | $28.24060 | $1,412.03 |
| 100 | $27.62740 | $2,762.74 |
| 250 | $26.83608 | $6,709.02 |
| 500 | $26.25150 | $13,125.75 |

