
DNF18-187FIB-3K | |
|---|---|
DigiKey Part Number | 298-DNF18-187FIB-3KTR-ND - Tape & Reel (TR) 298-DNF18-187FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF18-187FIB-3K |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.136" (3.45mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.73500 | $7.35 |
| 25 | $0.71440 | $17.86 |
| 50 | $0.69900 | $34.95 |
| 100 | $0.68390 | $68.39 |
| 250 | $0.66456 | $166.14 |
| 500 | $0.65022 | $325.11 |
| 1,000 | $0.63621 | $636.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61459 | $1,843.77 |
| 6,000 | $0.60131 | $3,607.86 |
| 9,000 | $0.59366 | $5,342.94 |
| 15,000 | $0.58416 | $8,762.40 |
| 21,000 | $0.57799 | $12,137.79 |
| 30,000 | $0.57151 | $17,145.30 |






