
CPNWH | |
|---|---|
DigiKey Part Number | 298-12218-ND |
Manufacturer | |
Manufacturer Product Number | CPNWH |
Description | FACEPLATE BLANK WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Faceplate White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Faceplate | |
Color | White | |
Size / Dimension | 114.30mm H x 69.80mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.66000 | $14.66 |
| 10 | $13.63900 | $136.39 |
| 25 | $13.25080 | $331.27 |
| 50 | $12.96440 | $648.22 |
| 100 | $12.68380 | $1,268.38 |
| 250 | $12.32140 | $3,080.35 |
| 500 | $12.05388 | $6,026.94 |
| 1,000 | $11.79171 | $11,791.71 |
| 2,500 | $11.45341 | $28,633.53 |

