Adapter Connector Phone Plug, Mono, 3.50mm (0.141", 1/8") To Phone Plug, Mono, 3.50mm (0.141", 1/8") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM35MSCIGY

DigiKey Part Number
CM35MSCIGY-ND
Manufacturer
Manufacturer Product Number
CM35MSCIGY
Description
STEREO COUPLER, 3.5MM, INTL GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector Phone Plug, Mono, 3.50mm (0.141", 1/8") To Phone Plug, Mono, 3.50mm (0.141", 1/8") Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
Phone Plug, Mono, 3.50mm (0.141", 1/8")
Manufacturer
Panduit Corp
Convert To (Adapter End)
Phone Plug, Mono, 3.50mm (0.141", 1/8")
Series
Number of Positions/Contacts
2 Conductors
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Shielding
Unshielded
Conversion Type
Same Series
Housing Color
Gray
Gender
Female to Female
Base Product Number
Connector Style
Audio Adapter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$29.83000$29.83
Manufacturers Standard Package