
CJT | |
|---|---|
DigiKey Part Number | CJT-ND |
Manufacturer | |
Manufacturer Product Number | CJT |
Description | MINI-COM LEADFRAME MODULE TERMIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Termination Tool Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Termination Tool | |
Color | Ivory | |
Size / Dimension | 8.89mm H x 27.94mm W | |
Material | Nylon | |
For Use With/Related Products | NetKey® Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |

