
CFPE2BLY | |
|---|---|
DigiKey Part Number | CFPE2BLY-ND |
Manufacturer | |
Manufacturer Product Number | CFPE2BLY |
Description | FACEPLATE, 2 PORT, SINGLE GANG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Black Single Gang |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Features Label Cover/Holder with Labels, Mounting Hardware |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Width 2.750" (69.85mm) |
Style Single Gang | Depth 0.830" (21.08mm) |
Type Faceplate | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 2 | Base Product Number |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.85000 | $7.85 |
| 10 | $7.31100 | $73.11 |
| 25 | $7.10360 | $177.59 |
| 50 | $6.94980 | $347.49 |
| 100 | $6.79960 | $679.96 |
| 250 | $6.60576 | $1,651.44 |
| 500 | $6.46266 | $3,231.33 |
| 1,000 | $6.32245 | $6,322.45 |
| 2,500 | $6.14143 | $15,353.57 |

