



CESUM3-D17 | |
|---|---|
DigiKey Part Number | 298-CESUM3-D17-ND |
Manufacturer | |
Manufacturer Product Number | CESUM3-D17 |
Description | GROMMET ENTRY PLATE PP TPE BLACK |
Customer Reference | |
Detailed Description | Rectangular - 4.840" L x 2.400" W (122.94mm x 60.96mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
EDA/CAD Models | CESUM3-D17 Models |
Category | Panel Cutout Dimensions Rectangular - 4.840" L x 2.400" W (122.94mm x 60.96mm) |
Manufacturer Panduit Corp | Features 17 Cable Openings, IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Material Polypropylene (PP), Thermoplastic Elastomer (TPE) |
Part Status Obsolete | Color Black |
Bushing, Grommet Type Grommet, Entry Plate | Material Flammability Rating UL94 HB |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.17000 | $42.17 |

