Rectangular - 4.050" L x 2.400" W (102.87mm x 60.96mm) Grommet, Entry Plate Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular - 4.050" L x 2.400" W (102.87mm x 60.96mm) Grommet, Entry Plate Black
Increase Productivity and Stay Organized with Cable Entry Systems
Panduit Cable Entry Systems | First Look

CESUM3-C14

DigiKey Part Number
298-CESUM3-C14-ND
Manufacturer
Manufacturer Product Number
CESUM3-C14
Description
GROMMET ENTRY PLATE PP TPE BLACK
Customer Reference
Detailed Description
Rectangular - 4.050" L x 2.400" W (102.87mm x 60.96mm) Grommet, Entry Plate Black
Datasheet
 Datasheet
EDA/CAD Models
CESUM3-C14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Rectangular - 4.050" L x 2.400" W (102.87mm x 60.96mm)
Manufacturer
Panduit Corp
Features
14 Cable Openings, IP66 - Dust Tight, Water Resistant
Packaging
Bulk
Material
Polypropylene (PP), Thermoplastic Elastomer (TPE)
Part Status
Obsolete
Color
Black
Bushing, Grommet Type
Grommet, Entry Plate
Material Flammability Rating
UL94 HB
For Use With/Related Products
Cable, Wires
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$41.37000$41.37