Rectangular - 5.790" L x 2.320" W (147.07mm x 58.93mm) Grommet, Entry Plate Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular - 5.790" L x 2.320" W (147.07mm x 58.93mm) Grommet, Entry Plate Black
Increase Productivity and Stay Organized with Cable Entry Systems
Panduit Cable Entry Systems | First Look

CESU2-E17A

DigiKey Part Number
298-CESU2-E17A-ND
Manufacturer
Manufacturer Product Number
CESU2-E17A
Description
GROMMET ENTRY PLATE UL94 V-0 BLK
Customer Reference
Detailed Description
Rectangular - 5.790" L x 2.320" W (147.07mm x 58.93mm) Grommet, Entry Plate Black
Datasheet
 Datasheet
EDA/CAD Models
CESU2-E17A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.060" ~ 0.080" (1.50mm ~ 2.03mm)
Manufacturer
Panduit Corp
Panel Cutout Dimensions
Rectangular - 5.790" L x 2.320" W (147.07mm x 58.93mm)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Obsolete
Color
Black
Bushing, Grommet Type
Grommet, Entry Plate
Material Flammability Rating
UL94 V-0
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$124.24000$124.24
10$115.51300$1,155.13
Manufacturers Standard Package