Circular - 1.990" (50.50mm) Grommet Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.990" (50.50mm) Grommet Black
Increase Productivity and Stay Organized with Cable Entry Systems
Panduit Cable Entry Systems | First Look

CEST2-RL501

DigiKey Part Number
298-CEST2-RL501-ND
Manufacturer
Manufacturer Product Number
CEST2-RL501
Description
GROMMET PP TPE BLACK
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Circular - 1.990" (50.50mm) Grommet Black
Datasheet
 Datasheet
EDA/CAD Models
CEST2-RL501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Circular - 1.990" (50.50mm)
Manufacturer
Panduit Corp
Features
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Material
Polypropylene (PP), Thermoplastic Elastomer (TPE)
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Material Flammability Rating
UL94 V-0
For Use With/Related Products
Cable, Wires
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$36.33000$36.33
10$33.79700$337.97
25$32.83240$820.81
50$32.12040$1,606.02
100$31.42240$3,142.24
250$30.52156$7,630.39
500$29.85650$14,928.25
1,000$29.20472$29,204.72
2,500$28.36330$70,908.25