



CEST2-R504 | |
|---|---|
DigiKey Part Number | 298-CEST2-R504-ND |
Manufacturer | |
Manufacturer Product Number | CEST2-R504 |
Description | GROMMET ENTRY PLATE PP TPE BLACK |
Customer Reference | |
Detailed Description | Circular - 1.990" (50.50mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
EDA/CAD Models | CEST2-R504 Models |
Category | Panel Cutout Dimensions Circular - 1.990" (50.50mm) |
Manufacturer Panduit Corp | Features 4 Cable Openings, IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Material Polypropylene (PP), Thermoplastic Elastomer (TPE) |
Part Status Obsolete | Color Black |
Bushing, Grommet Type Grommet, Entry Plate | Material Flammability Rating UL94 V-0 |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.76000 | $65.76 |
| 10 | $61.14600 | $611.46 |
| 25 | $59.39760 | $1,484.94 |

