



CEST2-E8 | |
|---|---|
DigiKey Part Number | 298-CEST2-E8-ND |
Manufacturer | |
Manufacturer Product Number | CEST2-E8 |
Description | GROMMET ENTRY PLATE PP TPE BLACK |
Customer Reference | |
Detailed Description | Rectangular - 5.827" L x 2.283" W (148.00mm x 58.00mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
EDA/CAD Models | CEST2-E8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 5.827" L x 2.283" W (148.00mm x 58.00mm) | |
Diameter - Inside | - | |
Features | 8 Cable Openings, IP65 - Dust Tight, Water Resistant | |
Material | Polypropylene (PP), Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |

